SICK CCD 2D Scanning Bar Code Reader
- RS 제품 번호:
- 268-9181
- 제조사 부품 번호:
- IDM241-411S HANDH.SCAN. RS232 KIT
- 제조업체:
- SICK
Subtotal (1 unit)*
₩2,028,500.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,028,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9181
- 제조사 부품 번호:
- IDM241-411S HANDH.SCAN. RS232 KIT
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Bar Code Reader | |
| Scanning Technology | CCD | |
| Bluetooth Connectivity | Yes | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| LCD Display | No | |
| Interface Type | RS232 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 400mm | |
| Depth | 94mm | |
| Height | 160mm | |
| Width | 71mm | |
| Standards/Approvals | CE, EAC | |
| Weight | 230g | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Bar Code Reader | ||
Scanning Technology CCD | ||
Bluetooth Connectivity Yes | ||
Light Source LED | ||
2D Scanning Yes | ||
LCD Display No | ||
Interface Type RS232 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 400mm | ||
Depth 94mm | ||
Height 160mm | ||
Width 71mm | ||
Standards/Approvals CE, EAC | ||
Weight 230g | ||
- COO (Country of Origin):
- TW
Overview
The IDM mobile handheld scanners reliably detect 1D and 2D codes, including stacked codes such as PDF417. Standard or very rugged variants with an enclosure rating of IP65 are available to suit the application and ambient conditions. Light, ergonomically shaped housing as well as read confirmation by LED, beeper and vibration ensure easy and intuitive operation. Cable and wireless variants ensure flexibility and mobility.
The connection modules from SICK are especially suitable for integrating the device into industrial fieldbuses such as PROFIBUS or PROFINET. The combination of reliable code reading, rugged design, and SICK connectivity enables them to be used in a variety of industrial applications.
At a glance
Identification of common 1D and 2D codes (including PDF417)
Reliable, fast code reading
Rugged and stable housing with an enclosure rating of IP65
Integration into industrial fieldbuses using SICK connection technology
Good read feedback via LED, beeper, and vibration
Your Benefit
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing
Easy focusing of barcodes thanks to the clearly visible aiming aid
Simple and flexible integration into industrial fieldbus networks using SICK connection technology
Simple and intuitive operation through multiple read confirmation
Easy configuration: Either by scanning a single barcode or using intuitive software
Applications
Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries
Warehouses and distribution centers, example for incoming goods, order picking, and dispatch