Festo Brass Threaded Threaded 2/2-Way Valve, 3/2-Way Valve, Bistable, G 1 bar, Ball Valve
- RS 제품 번호:
- 121-5599
- Distrelec 제품 번호:
- 301-69-264
- 제조사 부품 번호:
- QH-1
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩118,560.00
재고있음
- 추가로 2026년 10월 05일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩118,560.00 |
| 10 + | ₩113,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-5599
- Distrelec 제품 번호:
- 301-69-264
- 제조사 부품 번호:
- QH-1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2/2-Way Valve, 3/2-Way Valve, Bistable | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male/Female | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Handle Material | Aluminium | |
| Standards/Approvals | RoHS, ISO 228-1, ISO 1179-1, ISO 8573-1:2010 | |
| Maximum Operating Pressure | 1 bar | |
| Series | QH | |
| Model Number | 9545 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type 2/2-Way Valve, 3/2-Way Valve, Bistable | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male/Female | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Handle Material Aluminium | ||
Standards/Approvals RoHS, ISO 228-1, ISO 1179-1, ISO 8573-1:2010 | ||
Maximum Operating Pressure 1 bar | ||
Series QH | ||
Model Number 9545 | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 25mm Compression Fitting Size, -0.95 to 30 Bar Operating Pressure - QH-1, Numeric Part Number: 9545
This ball valve from Festo is a high-quality, threaded brass valve with a blue lever handle. Designed for use in various industries, it offers reliable performance and durability. With a 1-inch thread size, hard chrome ball material, and a 25mm compression fitting, this valve is suitable for handling air, water, and vacuum applications. The valve also features a maximum working pressure of 30 Bar, making it ideal for high-pressure environments.
Features & Benefits
• Threaded design for easy installation and maintenance
• Brass body material ensures durability and longevity
• Blue aluminium lever handle for easy operation
• 1-inch thread size for compatibility with a wide range of systems
• Hard chrome ball material for enhanced wear resistance
• 25mm compression fitting for a secure connection
• Maximum working pressure of 30 Bar for high-pressure applications
Applications
• Suitable for use in automation and mechanical systems
• Ideal for controlling the flow of air, water, and vacuum
• Essential for industrial applications requiring a reliable and durable ball valve
Can it handle high-pressure environments?
Yes, this ball valve from Festo is designed to handle a maximum working pressure of 30 Bar, making it ideal for high-pressure applications.
Will it work with different types of media?
Yes, this valve is safe for use with air, vacuum, and water, making it versatile for various applications.
Is the lever handle easy to operate?
Yes, the blue aluminium lever handle on this valve allows for effortless operation and control.
관련된 링크들
- Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball 1 bar, Ball Valve
- Festo Brass 2/2-Way Valve/3/2-Way Valve 1 bar, Ball Valve
- Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball, Piston Spool Valve 1 bar, Ball Valve
- Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve 1 bar, Ball Valve
- Festo Brass 1-1/2 in G G Ball, G 1 bar, Ball Valve
- RS PRO Brass 2-Way 16 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way, Ball 40 bar, Ball Valve
- RS PRO Brass Female Female 2-Way, Ball 40 bar, Ball Valve