ALWAYSE Ball Transfer Unit with 35 mm diameter PUR
- RS 제품 번호:
- 743-1335
- 제조사 부품 번호:
- ACP35RH
- 제조업체:
- ALWAYSE
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,140.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩19,140.00 |
| 6 - 24 | ₩18,380.00 |
| 25 + | ₩17,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 743-1335
- 제조사 부품 번호:
- ACP35RH
- 제조업체:
- ALWAYSE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 35mm | |
| Mount Type | Stud Mount | |
| Ball Material | PUR | |
| Stud Diameter | 13.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 35mm | ||
Mount Type Stud Mount | ||
Ball Material PUR | ||
Stud Diameter 13.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Float-on Castors
Fragile materials such as glass sheet within manufacturing environments, and the movement of fragile sheet within other facilities requires special handling equipment. Alwayse Float-on Castors are specially designed to enable delicate polished fragile material (especially sheet material) to be moved smoothly, easily and without damage to the material involved. Bright Zinc Plated or Stainless Steel units are available.
Benefits
Ease of installation
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit
Alwayse Ball Transfer Units
Note
Please refer to manufacturer's datasheet for the float-on castor base to roller height (an adjustable dimension).
관련된 링크들
- ALWAYSE Ball Transfer Unit with 50 mm diameter Rubber
- ALWAYSE Ball Transfer Unit with 35 mm diameter Rubber
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 45 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel