대량 구매 할인 받기
6개 더 담고 ₩1,680.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,160.00
재고있음
- 275 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩8,160.00 | - |
| 6 - 24 | ₩7,880.00 | ₩1,680.00 |
| 25 + | ₩7,600.00 | ₩14,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-584
- 제조사 부품 번호:
- 300613
- 제조업체:
- ALWAYSE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 19mm | |
| Mount Type | 3-Hole Flange | |
| Maximum Load | 25kg | |
| Case Material | Steel | |
| Flange Diameter | 61mm | |
| Ball Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 19mm | ||
Mount Type 3-Hole Flange | ||
Maximum Load 25kg | ||
Case Material Steel | ||
Flange Diameter 61mm | ||
Ball Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
ALWAYSE Bolt Fixing Ball Transfer Unit
The ALWAYSE 3-hole flange mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 25kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. It is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 19mm
Flange diameter is 61mm
Case material is stainless steel
Low friction movement of loads
3%-5% of load force required to start motion
2% of load force required to maintain motion
Load ball material is stainless steel with zinc plated
Self-cleaning hole in base of bearing cup
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter 420 Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 45 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel