RS PRO Ball Transfer Unit with 16 mm diameter Steel

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩270,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩270,780.00₩27,078.00-
5 +₩222,860.00₩22,286.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9168
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Ball Diameter

16mm

Product Type

Ball Transfer Unit

Mount Type

Screw

Case Material

Plastic

Ball Material

Steel

Flange Length

6mm

Flange Width

6mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Ball Transfer Units, 16 mm diameter


RS PRO introduces these preassembled ball transfer units for roller track profiles, with low-wear, low friction ball caster for flexible movements in two directions, for example at track switches and material locks.

Features and Benefits


  • ESD Safe

  • 16 mm diameter

  • 71 g weight

  • Material


  • Ball - Steel

  • Ball chassis: Steel

  • Cage: Plastic PA, carbon fibre reinforced

  • Applications


    This RS PRO Ball Unit is ideal for use with roller tracks and conveyor systems, environments include:

    Material transport

    Production

    Why RS PRO?


    Why RS PRO?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들