SKF 607-2RSH/C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS 제품 번호:
- 667-1162
- 제조사 부품 번호:
- 607-2RSH/C3
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,640.00
재고있음
- 87 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩8,640.00 |
| 6 - 24 | ₩8,400.00 |
| 25 + | ₩8,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 667-1162
- 제조사 부품 번호:
- 607-2RSH/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.95kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.34kN | |
| Standards/Approvals | No | |
| Series | 607 | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.95kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.34kN | ||
Standards/Approvals No | ||
Series 607 | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- IT
SKF 0 Extra Light Series Ball Bearing, 2.34 kN Dynamic Load Rating, 19mm Outside Diameter - 607-2RSH/C3
This ball bearing is classified as a deep groove ball bearing, offering versatility and performance. With an inside diameter of 7mm and an outside diameter of 19mm, it enables efficient load management in both axial and radial directions. The durable, sealed design ensures longevity, making it suitable for diverse applications.
Features & Benefits
• Integral sealing prevents the intrusion of contaminants, extending service life
• Optimised for low friction, facilitating high rotational speeds
• Capable of handling radial and axial loads in both directions
• Simple installation with reduced maintenance needs
• Made from steel for durable performance
Applications
• Employed in automation systems for effective load handling
• Suitable for both electrical and mechanical support in devices
• Utilised in various machinery requiring reliable lubrication containment
• Applicable in precision instruments needing minimal vibration
Can it accommodate both radial and axial loads?
Yes, it can manage loads in both directions.
Is it suitable for high-speed applications?
Yes, it is optimised for high rotational speeds.
관련된 링크들
- SKF 607-2RSH 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 626-RSH 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSH 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 626-2RSH/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF W 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF W 607-2RS1 1 Row Ball Bearing - 7 mm ID, 19 mm OD