SKF 626-RSH 1 Row Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 unit)*

₩17,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8228
제조사 부품 번호:
626-RSH
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

950kN

Internal Clearance

CN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Series

626

Standards/Approvals

No

Limiting Speed

24000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

19mm

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, 6mm Race Width, 6mm ID, 19mm OD - 626-RSH


Get your machine shaft rolling with this deep-groove ball bearing from SKF. It balances axial and radial loads in both directions, so you can be sure it takes the strain from all angles. Thanks to its compact inner diameter of 6mm and outer diameter of 19mm, it's just the thing for use with smaller bore sizes. As the bearing is sealed on one end, you can easily top up the lubricant without it leaking out from the other side, helping to keep things running smoothly.

• Deep-groove design limits friction to limit noise, wear and vibration

• Bearing steel construction for resistance to abrasion and impact

• Limiting speed of 24,000rpm for use in high-speed applications

• Light weight of 8.4g to put minimal strain on your equipment

Applications


• Mining and quarrying industries

• HVAC systems

• Printing presses

• Industrial conveyors

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 6 mm ID and 19 mm OD.

Can this bearing handle heavy loads?


Bearing is of bearing steel

Cylindrical bore type

This bearing has a dynamic load rating of 2.34kN and a static load rating of 0.95kN, so you can rest assured it carries light-duty to medium-duty loads without a hitch.

관련된 링크들