대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,500.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩30,500.00 |
| 6 - 11 | ₩29,280.00 |
| 12 + | ₩28,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8498
- 제조사 부품 번호:
- 51103
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 11.4kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 11.4kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
제외
- COO (Country of Origin):
- CZ
SKF Single-Row Thrust Ball Bearing, 17mm ID, 30mm OD - 51103
Reduce running temperatures and improve machine efficiency with this single-row thrust ball bearing from SKF. Its innovative design generates minimal levels of friction to keep your industrial machinery running productively and reliably. The unit is separable for easier and quicker mounting and dismounting. It's well-suited to harsh environmental conditions thanks to a hard-wearing steel composition, which ensures an extended service life. Choose this bearing for tall, rotating machinery that regularly handle heavy axial loads, such as piercing mills.
• Cage made from pressed steel for extra strength and to keep rolling elements properly aligned and running smoothly
• Steel balls keep vibration to a minimum for improved reliability and precision
• Cool running enhances the overall efficiency of machinery
• Made from corrosion-resistant steel that's unlikely to rust, even in moist environments
Applications
• Conveyor belts and assembly lines
• Power generation industries
• Pumps and blowers
Why are some ball bearings coated?
The coating on a ball bearing is a special treatment that's applied to its surface to help maximise its service life and performance. It allows the unit to adapt to more demanding requirements and gives it extra properties, such as added corrosion resistance, greater hardness and even electrical insulation.
관련된 링크들
- NSK 51103 N 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 61903 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 81103 TN 17 mm ID Thrust Ball Bearing, 30 mm OD
- SKF 61903-2Z 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD