RS PRO 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD

Subtotal (1 unit)*

₩5,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 17일 부터 224 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-8819
제조사 부품 번호:
51103
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

30mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

Number of Rows

1

Static Load Rating

21.2kN

Internal Clearance

CN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Series

1 Extra Light Thrust

Standards/Approvals

No

Limiting Speed

12000rpm

Race Type

Plain

Bearing Type

Thrust Ball

비준수

COO (Country of Origin):
CN

RS PRO Thrust Ball Bearing


Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.

Features and Benefits:


  • The high-quality RS PRO Thrust Ball Bearings are ideal for applications that have high rotating speeds in an axial direction

  • The rolling elements in each bearing take on an equal load, allowing the applied load to be higher than other bearings

  • This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals

  • Applications:


    A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들