SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩67,390.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩67,390.00
6 - 11₩64,696.00
12 +₩61,996.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-1260
제조사 부품 번호:
1202 ETN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

1.76kN

Internal Clearance

CN

Dynamic Load Rating

7.41kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

28000rpm

Flange Outside Diameter

35mm

Bearing Type

Self-Aligning

Race Type

Plain

제외

COO (Country of Origin):
CH

SKF Ball Bearing, Self-Aligning Type, Open Ended, 15mm ID, 30mm OD - 1202 ETN9


Make light work of shaft misalignments with the help of this self-aligning ball bearing from SKF. Its rolling parts move freely in two rows to manage radial and axial loads in either direction. They're made of bearing steel, which contains carbon to make the balls especially long-lasting in demanding industrial applications. As this is a self-aligning unit, you'll find it handles shaft deflections and other static or dynamic positioning issues as severe as 2.5° with little or no hike in friction. This helps keep temperatures low and makes this a practical pick when you're working with complex load-bearing assemblies.

Features & Benefits


• SKF bearing steel is heat-stabilised up to +120°C, making it a great shout for harsh settings

• Dynamic load rating of 7.41kN so withstands large forces when in motion

• CN internal clearance means it moves freely to achieve limiting speeds of 28,000r/min

Applications


• Robotics systems

• Agricultural machinery

• Aerospace engineering

Does this bearing need regular relubrication?


No, thanks to its low-friction design that eliminates the need for lubrication, there's no need to service this bearing regularly.

관련된 링크들