Subtotal (1 unit)*
₩112,000.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1798
- 제조사 부품 번호:
- 1307 ETN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 26.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 26.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 1307 ETN9
This ball bearing is designed for high-performance applications, particularly suitable for mechanical and electrical industries. Manufactured from steel, it features a cylindrical bore of 35mm, an outer diameter of 80mm, and a race width of 21mm. With an open type sealing arrangement, this unit allows for easy maintenance and operational efficiency.
Features & Benefits
• Self-aligning mechanism accommodates angular misalignment
• Double row design enhances load distribution and stability
• Optimised for dynamic loads with a rating of 26.5 kN
• Constructed from robust steel for long-lasting performance
• Non-metallic cage material reduces friction for smooth operation
• Suitable for high-speed applications with a reference speed of 16,000 r/min
• Double row design enhances load distribution and stability
• Optimised for dynamic loads with a rating of 26.5 kN
• Constructed from robust steel for long-lasting performance
• Non-metallic cage material reduces friction for smooth operation
• Suitable for high-speed applications with a reference speed of 16,000 r/min
Applications
• Utilised in precision machinery requiring alignment flexibility
• Ideal for conveyor systems to enhance efficiency and reliability
• Commonly used in electric motors for smooth rotation
• Perfect for in automation systems with variable loads
• Ideal for conveyor systems to enhance efficiency and reliability
• Commonly used in electric motors for smooth rotation
• Perfect for in automation systems with variable loads
How does misalignment affect the performance of this bearing?
Angular misalignment can lead to uneven wear and premature failure, but the self-aligning feature allows it to compensate for these misalignments, maintaining effective function.
What are the implications of the open type design?
The open type design enables ease of lubrication and access for maintenance, allowing optimal performance and extending the life of the bearing compared to sealed designs.
What is the significance of the dynamic load rating?
The dynamic load rating of 26.5 kN means it can accommodate the high forces experienced during operation, ensuring durability under varying conditions.
How does the choice of materials impact performance?
The combination of steel for the bearing and non-metallic materials for the cage provides a balance of strength, durability, and reduced friction, enhancing overall efficiency in applications.
관련된 링크들
- SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2216 ETN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD