대량 구매 할인 받기
25개 더 담고 ₩57,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩57,500.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩57,500.00 | - |
| 25 - 49 | ₩55,200.00 | ₩57,500.00 |
| 50 + | ₩52,900.00 | ₩230,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1153
- 제조사 부품 번호:
- 6308-2Z
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.3kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.3kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 40mm ID, 90mm OD - 6308-2Z
Need a bearing that can handle axial and radial loads in both directions? Choose this single-row ball bearing from SKF. It has a 23mm-wide plain raceway with steel balls that move easily between the component's inner and outer rings for smooth rotation on a shaft or axle. It can reach 8500rpm without any modifications, so it's suitable for setups with high turning speeds. As indicated by its static load rating, this unit can withstand up to 24kN for protection against shocks or vibrations when it's stationary or slow-moving.
Features & Benefits
• Deep-groove bearing type for a higher load capacity
• Sheet-metal cage ensures stable movement and increased performance at higher turning speeds
• Pre-greased to lengthen service life, limit leakage and minimise maintenance
Applications
• Food and beverage production
• Medical industry
• Engines and pumps
• Printing
What's the dynamic load rating of this unit?
The basic dynamic load rating of this ball bearing is42.3kN, so you can rely on it to support substantial weights.
Is this bearing shielded?
Both sides of this unit have a metal non-contact shield that prevents dirt and contaminants from getting into the workings. This makes the bearing suitable for use in heavy-duty industrial settings.
관련된 링크들
- SKF 6308-Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z/C5 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF E2.6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD