Subtotal (1 unit)*
₩118,140.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8278
- 제조사 부품 번호:
- 6308-Z/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 42.3kN | |
| Series | 6308-Z SKF Explorer | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 42.3kN | ||
Series 6308-Z SKF Explorer | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 6308-Z/C3
This deep groove ball bearing is designed to accommodate radial loads and provides optimal performance in various industrial applications. The bearings measure 40mm in inside diameter and 90mm in outside diameter, with a race width of 23mm. Specifically engineered for durability, this single-row ball bearing incorporates a C3 clearance for enhanced operational efficiency, making it suitable for high-load applications.
Features & Benefits
• Steel material construction ensures strength and longevity
• Shielded design protects against contamination and wear
• Suitable for high-speed use with a limiting speed of 11,000 r/min
• Designed for easy installation and maintenance
Applications
• Used with machinery that requires robust performance
• Ideal for electric motors operating under substantial loads
• Effective in various automation equipment for reliability
• Can be used in conveyors and processing machinery requiring minimal downtime
• Utilised in robotics and mechanical assemblies for precise movement
What load capacity can be expected from this model?
This model has a basic dynamic load rating of 42.3 kN and a basic static load rating of 24 kN, making it suitable for both dynamic and static applications.
How does the shielding affect the bearing's lifespan?
The one-side shielded design effectively prevents dust and contaminants from entering, which can significantly prolong the bearing's operational life.
What is the significance of the C3 clearance in this bearing?
The C3 clearance allows for greater internal space, accommodating thermal expansion and ensuring smooth operation under varying load conditions, which prevents overheating and premature wear.
How does the design support high-speed performance?
With a reference speed of 17,000 r/min, the bearing is engineered to minimise friction and maintain stability at high rotational speeds, making it ideal for dynamic applications.
What maintenance practices ensure optimal performance?
Regular lubrication and inspection for wear can help maintain performance and prevent failures. It is also advisable to monitor operating conditions to adhere to the load and speed ratings.
관련된 링크들
- SKF 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z/C5 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF E2.6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD