FAG 6204-C-2HRS V 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

₩13,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 72 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0869
제조사 부품 번호:
6204-C-2HRS V
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel Sheet Metal

End Type

Closed

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

CN

Dynamic Load Rating

14.7kN

Standards/Approvals

No

Series

Generation C

Bore Type

Cylindrical

Limiting Speed

14500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

제외

Schaeffler Generation C Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-C-2HRS >V


This ball bearing is a single-row deep-groove bearing designed for rotational support in mechanical and electromechanical assemblies. It is intended for applications requiring sealed protection, a cylindrical bore, and Compact form to accommodate shafts where radial load capacity and smooth high-speed operation are priorities.

Features & Benefits


• 14.7kN dynamic load rating delivers sustained radial load handling
• 6.6kN static load rating resists permanent deformation under Peak loads
• 14,500r/min limiting speed supports high-speed rotating equipment
• Steel sheet-metal cage reduces centrifugal distortion at speed

**Applications**


• Suitable for precision motor shafts in automation equipment
• Ideal for small gearboxes in industrial drives
• Used for spindle support in Compact electrical actuators
• Can be used for bearing seats in control systems and robotics

What temperature range can it operate within?


The bearing functions between -20°C to 100°C, permitting use across typical industrial thermal environments.

What mounting shoulder and fillet considerations apply?


The minimum shaft-shoulder diameter required is 25.6mm, housing-shoulder maximum is 41.4mm, and maximum fillet radius on mating components is 1mm.

How Compact is the outer ring running diameter for housing fitment?


The outer ring calibre diameter for locating in the housing is 41.4mm, enabling precise seating in standard housings.

What are the mass and fatigue limit relevant to dynamic calculations?


The component mass is 0.102kg and the radial fatigue limit is 455N for life-estimation and durability assessments.

관련된 링크들