FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS 제품 번호:
- 260-0689
- 제조사 부품 번호:
- 61806-2RSR-HLC
- 제조업체:
- FAG
Subtotal (1 unit)*
₩57,820.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0689
- 제조사 부품 번호:
- 61806-2RSR-HLC
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.44kN | |
| Dynamic Load Rating | 4.45kN | |
| Bore Type | Parallel | |
| Series | 618-2RSR | |
| Standards/Approvals | No | |
| Limiting Speed | 8100rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.44kN | ||
Dynamic Load Rating 4.45kN | ||
Bore Type Parallel | ||
Series 618-2RSR | ||
Standards/Approvals No | ||
Limiting Speed 8100rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
제외
Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 42mm Outside Diameter - 61806-2RSR-HLC
This deep groove ball bearing is designed for reliability in various mechanical applications. Featuring an inside diameter of 30mm and an outside diameter of 42mm, it is renowned for its high-quality components. The bearing is specifically a single row deep groove type with robust sealing on both sides, ensuring durability and sustained performance in demanding conditions.
Features & Benefits
• Sealed design prevents contamination, extending bearing life
• High static load rating of 3.44 kN for enhanced support
• Capable of dynamic loads up to 4.45 kN, suitable for various uses
• Steel construction for robustness and wear resistance
• Limits fatigue and ensures long-term performance at 154 N
• Designed for effective lubrication within specified temperature ranges
Applications
• Ideal for use in automation systems
• Compatible with electronic devices requiring precision parts
• Suitable for mechanical assemblies in manufacturing
• Utilised in electric motor operations to reduce friction
• Effective in involving rotating machinery
What is the operational temperature range for this product?
The product can operate effectively within a temperature range of -30°C to 100°C, making it versatile for various environmental conditions.
How does the sealing arrangement benefit performance?
The sealed arrangement on both sides prevents debris and moisture from entering, which enhances the longevity and reliability of the bearing in operational settings.
What are the advantages of using a single row deep groove design?
This design facilitates higher load carrying capabilities and smoother operation, making it suitable for applications with limited space while ensuring efficient performance.
관련된 링크들
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG S6302-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 61802-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61800-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD