FAG S6205-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS 제품 번호:
- 260-0677
- 제조사 부품 번호:
- S6205-2RSR-HLC
- 제조업체:
- FAG
Subtotal (1 unit)*
₩63,220.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0677
- 제조사 부품 번호:
- S6205-2RSR-HLC
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | No | |
| Series | S62-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 7900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals No | ||
Series S62-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 7900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- JP
Schaeffler 2 Light Series Ball Bearing, 25mm Inside Diameter, 15mm Race Width - S6205-2RSR-HLC
This ball bearing is a high-performance component specifically designed for applications requiring robust operation and high load capacity. Featuring an inner diameter of 25mm and an outer diameter of 52mm, this deep groove ball bearing incorporates stainless steel materials for enhanced durability and corrosion resistance. The design includes a sealing arrangement on both sides, ensuring superior reliability in various environments.
Features & Benefits
• Constructed from stainless steel for corrosion resistance
• Sealed on both sides to prevent contamination
• Single row design enables smooth operation under load
• Designed for a high dynamic load rating of 11.9 kN
• Features a lightweight design at only 0.128 kg
• Operating temperature range between -30°C to 100°C
Applications
• Used in automation equipment where corrosion-resistant materials are required
• Suitable for electrical machinery that needs effective sealing
• Employed in mechanical systems that demand high load capacity
• Ideal for industrial requiring high-speed operation
What material composition contributes to its durability?
The use of stainless steel for both the bearing and ball materials enhances resistance to wear and corrosion, ensuring longevity even in challenging environments.
How does the sealing arrangement benefit performance?
The dual sealing arrangement effectively retains grease and keeps contaminants out, thereby maintaining optimal performance and extending service life.
What is the significance of the basic dynamic load rating?
A basic dynamic load rating of 11.9 kN indicates the bearings capability to withstand high radial loads while maintaining performance, making it suitable for demanding applications.
관련된 링크들
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD