RS Better World

FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

₩91,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-0495
제조사 부품 번호:
7205-B-XL-TVP-UA
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Race Material

Steel

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

9kN

Dynamic Load Rating

16.2kN

Series

X-life

Bore Type

Parallel

Standards/Approvals

DIN 628-1

Limiting Speed

19200rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Model Number

7205-B-XL-TVP-UA

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

Schaeffler X-life Series Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 7205-B-XL-TVP-UA


This ball bearing is a single row angular-contact component designed to support combined radial and axial loads in rotating assemblies. It is intended for applications requiring a defined contact geometry and controlled clearance, operating at comparatively high shaft speeds while mounted in a parallel-bore housing with open ends.

Features and Benefits:


• 19,200 r/min limiting speed enables high-speed rotation
• 16.2 kN dynamic load rating supports substantial operational loads
• 9 kN static load rating resists high static forces
• 40° contact angle improves axial load accommodation
• Polyamide cage reduces internal friction and noise
• Steel races and balls ensure robust rolling contact surfaces

Applications


• Suitable for high-speed spindle arrangements in machinery
• Ideal for axial load-bearing stages in gearboxes
• Used with motors requiring confined axial clearance control
• Can be used for precision indexers and rotary tables
• Appropriate for open-type assemblies needing Visual inspection

What internal clearance is provided and how does it affect assembly?


The bearing is supplied with CN internal clearance which gives a medium pre-set gap suitable for typical operational thermal expansion.

What are the bore and overall width characteristics relevant to housing design?


It features a 25 mm inside diameter and a 15 mm race width requiring a parallel bore for correct seating.

What construction details influence contamination management?


The design is open-ended with no seals, allowing for external inspection but requiring external contamination controls.

Which standard governs dimensional and tolerance compatibility for mounting?


It conforms to DIN 628-1 standard dimensions and tolerances for angular-contact ball bearings.

관련된 링크들