RS Better World

FAG 7205-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩241,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩241,200.00
13 - 24₩234,460.00
25 +₩228,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-9512
제조사 부품 번호:
7205-B-XL-2RS-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Sealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

9kN

Internal Clearance

CN

Dynamic Load Rating

16.2kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

8000rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Angular Contact Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 7205-B-XL-2RS-TVP


This angular contact ball bearing is designed for precision applications. As a single row angular contact bearing, it features a 25mm inner diameter and a 52mm outer diameter, with a race width of 15mm. Ideal for environments requiring reliable performance, this component comes with seals on both sides to enhance durability and longevity.

Features & Benefits


• Dual sealing arrangement prevents contamination and increases lifespan

• Polyamide cage reduces friction for smoother operation

• Designed for parallel bore type ensuring a precise fit

• Constructed from steel for enhanced structural integrity

Applications


• Used in automation equipment for smooth shaft movement

• Suitable for electric motors requiring reliable rotational motion

• Effective in mechanical assemblies demanding precision alignment

• Integral in robotics where accuracy and durability are essential

What advantages does dual sealing provide in this bearing design?


The dual sealing helps to effectively block contaminants that can lead to premature wear, ensuring the bearing operates smoothly and lasts longer under various operating conditions.

How does the cage material contribute to performance?


The polyamide cage minimises friction between components, promoting efficient movement and extending the operational lifespan by reducing wear on the internal surfaces.

What types of loads can this bearing effectively support?


With a static load rating of 9 kN and a dynamic load rating of 16,200 N, it is designed to accommodate significant axial and radial loads, making it suitable for demanding applications.

Can this bearing be used in high-speed applications?


Yes, its dynamic load rating indicates that it is well-suited for high-speed operations, particularly in scenarios where precision is crucial.

관련된 링크들