FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Subtotal (1 unit)*

₩217,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩217,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0479
제조사 부품 번호:
6314-C3
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

69kN

Internal Clearance

C3

Dynamic Load Rating

115kN

Standards/Approvals

No

Series

63

Bore Type

Parallel

Limiting Speed

6800rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

Schaeffler 3 Medium Series Ball Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 6314-C3


This ball bearing is a single row deep groove type, specifically designed for various applications in mechanical systems. With an inside diameter of 70mm and an outside diameter of 150mm, it delivers high performance in supporting axial and radial loads. The open type design ensures easy maintenance, making it suitable for widespread use in industrial settings.

Features & Benefits


• Steel construction increases durability and load capacity

• C3 bearing clearance accommodates thermal expansion

• Designed for high load ratings, with 115kN dynamic capacity

• Sheet metal cage enhances reliability and performance

• Not greased for flexible lubrication options

• Minimum operating temperature of -30°C optimises versatility

Applications


• Used in equipment that requires precision bearings

• Ideal for systems with variable load conditions

• Employed in electrical machinery for smooth rotary motion

• Utilised in industrial machinery requiring minimal maintenance

• Suitable for demanding high-speed performance

What weight considerations should be accounted for in machinery design?


The weight of this component is approximately 2.496kg, which may influence load distribution in assembly configurations. Proper assessment of the overall system weight is essential for ensuring stability and performance.

How does the open type design affect maintenance?


The open type design allows for easier access to the internal components for cleaning and lubrication, reducing downtime during maintenance intervals while facilitating straightforward inspection procedures.

What load ratings should be considered for reliable operation?


The basic dynamic load rating of 115,000N and basic static load rating of 69,000N should guide selection based on the specific load conditions the machinery will encounter to ensure optimal operation without failure.

관련된 링크들