Subtotal (1 unit)*
₩217,540.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0478
- 제조사 부품 번호:
- 6314
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 69kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 115kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 63 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 69kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 115kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 63 | ||
Limiting Speed 6800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 6314
This deep groove ball bearing is designed for high performance and versatility in various applications. The product features an inside diameter of 70mm and an outside diameter of 150mm, making it suitable for a range of mechanical needs. With a width of 35mm, this single row deep groove bearing is ideal for supporting radial loads in demanding environments.
Features & Benefits
• Open type design facilitates easy maintenance and installation
• High dynamic load rating of 115 kN enhances reliability and performance
• Steel construction ensures durability under heavy loads
• Steel sheet metal cage provides added strength and stability
• Designed to minimise friction for improved efficiency
Applications
• Used in automation equipment requiring precise motion control
• Suitable for electrical involving rotating components
• Ideal for mechanical assemblies with limited space
• Can be used in industrial machinery for smooth operation
What are the bearing clearance specifications for optimal performance?
The clearance code of this bearing is CN, which ensures suitable fit and operational stability under normal load conditions.
How does temperature variability affect usage?
It operates effectively within a temperature range of -30°C to 150°C, making it versatile in various industrial environments.
What factors should be considered for mounting this bearing?
The minimum diameter for shaft shoulders is 82mm, while the maximum diameter for housing shoulders is 138mm, ensuring compatibility with standard mounting procedures.
관련된 링크들
- FAG 6314-2RSR 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2Z 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2RSR-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD