FAG 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD

Subtotal (1 unit)*

₩120,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0420
제조사 부품 번호:
51211
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

25mm

Ball Material

Steel

Cage Material

Steel

Race Material

Bearing Steel

End Type

Open

Number of Rows

1

Static Load Rating

133kN

Internal Clearance

CN

Dynamic Load Rating

58kN

Bore Type

Cylindrical

Series

51211

Standards/Approvals

No

Limiting Speed

4350rpm

Flange Outside Diameter

90mm

Bearing Type

Thrust Ball

Race Type

Deep Groove

Schaeffler 51211 Series Ball Bearing, 90mm Outside Diameter, 55mm Inside Diameter - 51211


This ball bearing is a thrust-type component engineered to carry axial loads in rotary assemblies. It employs a steel construction with deep-groove raceways and an open-end configuration to enable axial load handling and straightforward assembly in mechanical systems where controlled axial positioning is required.

Features and Benefits:


• Steel races and balls provide high static load capacity of 133 kN
• Cage MADE from steel supports stable ball retention at operating speeds
• Dynamic load rating of 58 kN ensures sustained load-bearing during rotation
• Internal clearance CN offers predictable axial play for precise positioning
• Limiting speed of 4,350 r/min supports moderate-speed axial applications
• Flange outside diameter 90 mm assists location and mounting in housings

Applications


• Suitable for axial thrust support in gearboxes and transmissions
• Ideal for thrust load sharing in rotating shafts with cylindrical bores
• Used for axial guidance in industrial actuators and presses
• Can be used for mounting arrangements requiring flange seating
• Suitable for systems needing an open-end bearing for assembly access

What bore Interface does this bearing require?


It requires a cylindrical bore with an internal diameter of 55 mm.

How wide are the bearing raceways for mounting considerations?


The race width measures 25 mm to guide axial load distribution.

What materials contact the rolling elements?


The races and rolling elements are manufactured from bearing steel.

How many rows of balls are present for load transmission?


It contains a single row of balls for axial load support.

관련된 링크들