대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩52,240.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩52,240.00 |
| 13 - 24 | ₩50,760.00 |
| 25 + | ₩50,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1629
- 제조사 부품 번호:
- 6011-2RSR
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 30kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4050rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 30kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4050rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 55mm Inside Diameter, 90mm Outside Diameter - 6011-2RSR
This deep groove ball bearing is designed for versatile applications in various mechanical systems. Featuring a robust steel construction, it has an inside diameter of 55mm and an outside diameter of 90mm, ensuring durability and longevity. The bearing is designed with a sealing arrangement on both sides, effectively protecting against contaminants and retaining lubrication.
Features & Benefits
• Dynamic load rating reaching 30 kN for heavy-duty usage
• Dual sealed design prevents contamination for improved lifespan
• Constructed from steel for strength and durability
• Single row deep groove configuration minimises friction
• Cylindrical bore type supports easy installation
Applications
• Suitable for use in automation systems requiring reliable motion
• Ideal for electrical machinery where sealed bearings are crucial
• Utilised in mechanical assemblies with space constraints
• Compatible with industries that require high precision components
What is the advantage of the dual sealed design?
The dual sealed design effectively prevents dirt and moisture from entering the bearing, reducing wear and tear. This feature ensures the lubricant remains in place for longer, which enhances the operational efficiency and lifespan of the component.
How does the static load rating affect performance?
A higher static load rating, such as 21.2 kN, indicates that the bearing can withstand greater loads without deforming. This quality is essential for maintaining performance and ensuring the integrity of machinery in heavy-duty applications.
What industries commonly use this type of bearing?
This type of bearing is frequently employed in automation, electronics, and mechanical engineering, where high precision and reliability are crucial for optimal operational performance.
관련된 링크들
- FAG 6011-RSR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD