Subtotal (1 unit)*
₩39,780.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0416
- 제조사 부품 번호:
- 51206
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 52mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23.9kN | |
| Standards/Approvals | No | |
| Series | 512 | |
| Bore Type | Parallel | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 52mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23.9kN | ||
Standards/Approvals No | ||
Series 512 | ||
Bore Type Parallel | ||
Limiting Speed 7300rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- CZ
Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 52mm Outside Diameter - 51206
This deep groove ball bearing is an essential component designed for various mechanical applications. With an inside diameter of 30mm and an outside diameter of 52mm, it provides robust support and durability. The open type sealing arrangement ensures easy maintenance while handling axial loads efficiently.
Features & Benefits
• Steel construction enhances resistance to wear and tear
• Open type design allows for easy lubrication access
• Single row configuration optimises space and simplifies installation
• Limiting speed of 7,300 rpm caters to high-speed usage
Applications
• Utilised in automation machinery for precise motion control
• Suitable for electric motor assemblies that require axial load support
• Can be used in robotics for lightweight and efficient operations
• Applicable in machinery where space constraints are critical
• Essential for agricultural equipment requiring reliable thrust performance
What are the advantages of using an open type design in this bearing?
The open type design facilitates easy access for lubrication, ensuring prolonged operational life and optimal performance in various mechanical environments.
How does the static load rating impact the selection of this bearing?
A static load rating of 46 kN indicates its capacity to handle substantial loads without permanent deformation, making it suitable for demanding applications.
What is the significance of the temperature range for this bearing?
The operational temperature range of -30°C to 150°C allows it to function effectively in diverse environments, ensuring reliability in both extreme cold and heat.
관련된 링크들
- SKF 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- NSK 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- RS PRO 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- FAG 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 11205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD