FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩53,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩53,600.00
13 - 24₩51,460.00
25 +₩50,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-1486
제조사 부품 번호:
1205-TVH
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3.25kN

Dynamic Load Rating

12.3kN

Standards/Approvals

No

Bore Type

Parallel

Series

TVH

Limiting Speed

15500rpm

Bearing Type

Self-Aligning

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Self Aligning Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 1205-TVH


This self-aligning ball bearing is a reliable component designed for various mechanical applications. With a cylindrical bore, it features an inner diameter of 25mm and an outer diameter of 52mm, alongside a race width of 15mm. Constructed from robust steel, this bearing showcases a two-row arrangement, making it ideal for handling radial and axial loads efficiently.

Features & Benefits


• Open type design allows easy access for lubrication

• Dynamic load rating of 12.3kN for reliable performance during operations

• Steel material construction enhances strength and wear resistance

• Polyamide cage reduces friction, improving operational efficiency

• Designed to accommodate misalignment for enhanced functionality

Applications


• Utilised in machinery where alignment flexibility is required

• Applied in electric motors to support rotating parts

• Used in automation systems for precise motion control

• Used in conveyor systems for smooth operational flow

What advantages does the open type design provide?


The open type design allows for easy access to the bearing's internal mechanisms, simplifying the maintenance and lubrication processes. This ensures optimal performance and extends the bearing's lifespan under various operating conditions.

How does the static load rating affect performance?


A static load rating of 3300N indicates the maximum load the bearing can withstand without permanent deformation, ensuring reliability under considerable weight. It provides confidence in the bearing's ability to support applications with heavy static loads without compromising integrity.

In what ways does the polyamide cage enhance this bearing's performance?


The polyamide cage minimises friction among the balls, leading to reduced heat generation during operation. This results in improved efficiency and longevity of the bearing, particularly in high-speed and high-load applications.

How does the two-row design benefit my machinery?


The two-row design enables the bearing to support both radial and axial loads effectively, allowing for greater flexibility in various applications. This feature helps ensure smooth operation and reduces the risk of failure under challenging conditions.

관련된 링크들