FAG 51205 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

₩34,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0415
제조사 부품 번호:
51205
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

15mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

50kN

Internal Clearance

CN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Series

512

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Thrust Ball

Race Type

Plain

COO (Country of Origin):
CZ

Schaeffler 1 Extra Light Thrust Series Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 51205


This ball bearing is a thrust type designed for optimal axial load support. With an internal diameter of 25mm and an external diameter of 47mm, it accommodates a robust steel construction. It's engineered to deliver reliable performance in various applications, focusing on efficiency and durability. The open type design ensures ease of use in various mechanical settings, while its weight of 120g makes it manageable for installation in many devices.

Features & Benefits


• Made from durable steel for long-lasting performance

• Open type design allows for easy maintenance and grease access

• Basic dynamic load rating of 26.5kN for reliable use

• Static load rating reaches up to 50kN for heavy loads

• Limiting speed of 7,500 rpm enhances operational efficiency

• Compact dimensions suited for constrained design spaces

Applications


• Used for axial load support in machinery

• Ideal for automation and robotics

• Effective in electrical and mechanical devices

• Suitable for high-performance thrust bearing setups

What type of material is utilised in its construction?


The ball bearing is constructed from high-quality steel, ensuring robustness and longevity under various load conditions.

How does the open type design contribute to maintenance?


The open design simplifies access for lubrication and inspection, allowing for easy upkeep to maintain optimal performance levels.

What are the benefits of its load ratings?


With a static load rating of 50kN and a dynamic load rating of 26.5kN, it effectively supports heavy axial loads, making it suitable for demanding applications.

At what temperature range can this bearing be efficiently operated?


The bearing operates efficiently within a temperature range of -30°C to 150°C, making it versatile for different environmental conditions.

관련된 링크들