Subtotal (1 unit)*
₩138,780.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩138,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0413
- 제조사 부품 번호:
- 51118
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 120mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45.5kN | |
| Series | 511 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 120mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 45.5kN | ||
Series 511 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
SCHAEFFLER Deep Groove Ball Bearing, 90mm Inside Diameter, 22mm Race Width - 51118
This steel deep groove ball bearing has a 90mm inner diameter, 120mm outer diameter, and 22mm race width. Its open, single-row design makes it Ideal for handling both static and dynamic loads in a wide range of industrial applications.
Features & Benefits
• Offers a Basic dynamic load rating of 45.5 kN for reliable performance
• Maximum temperature operation up to 150°C enhances versatility
• Steel sheet metal cage maintains structural integrity under stress
• Designed for high fatigue resistance with a load limit of 6.3 kN
• Limiting speed of 4,300 r/min ensures efficient operation
• Suited for applications requiring extra light thrust bearing functionality
• Maximum temperature operation up to 150°C enhances versatility
• Steel sheet metal cage maintains structural integrity under stress
• Designed for high fatigue resistance with a load limit of 6.3 kN
• Limiting speed of 4,300 r/min ensures efficient operation
• Suited for applications requiring extra light thrust bearing functionality
Applications
• Utilised in automation setups for precise movement control
• Applicable in electrical machinery to support rotating components
• Employed in robotics for smooth directional changes
• Used in mechanical systems that necessitate high load bearing
• Applicable in electrical machinery to support rotating components
• Employed in robotics for smooth directional changes
• Used in mechanical systems that necessitate high load bearing
What type of load ratings does this bearing support?
It supports a Basic dynamic load rating of 45.5 kN and a static load rating of 140 kN making it suitable for both axial and radial loads.
What are the operational temperature limits for this bearing?
The bearing can function effectively within a temperature range of -30°C to 150°C, allowing it to be used in various environmental conditions.
How does the design impact its performance in different applications?
The open type design reduces friction and heat build-up, making it Ideal for high-speed applications.
What maintenance practices are recommended for optimal performance?
Regular inspections should be conducted to ensure proper lubrication and check for signs of wear or damage, allowing for timely replacements.
관련된 링크들
- NTN 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- NSK 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- SKF 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6308-N 1 Row Ball Bearing - 40 mm ID, 90 mm OD