FAG 51117 1 Row Ball Bearing - 85 mm ID, 110 mm OD

Subtotal (1 unit)*

₩106,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0412
제조사 부품 번호:
51117
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

110mm

Race Width

19mm

Race Material

Bearing Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

134kN

Internal Clearance

CN

Dynamic Load Rating

45.5kN

Bore Type

Cylindrical

Series

51117

Standards/Approvals

No

Limiting Speed

4.5rpm

Race Type

Deep Groove

Flange Outside Diameter

110mm

Bearing Type

Thrust Ball

Schaeffler 51117 Series Ball Bearing, 110mm Outside Diameter, 85mm Inside Diameter - 51117


This ball bearing is designed to support axial loads in rotating assemblies, providing thrust support where components require maintained alignment and smooth rotation. It features an open-ended configuration with a single row of balls housed in a steel cage and races formed from bearing steel, intended for applications where axial load capacity and controlled internal clearance are required.

Features and Benefits:


• Static capacity of 134kN gives high axial load support
• Dynamic rating of 45.5kN enables sustained operational loads
• Limiting speed 4500r/min allows moderate rotational applications
• Internal clearance class CN maintains predictable preload behaviour
• Steel cage reduces risk of deformation under load
• Deep groove race geometry enhances axial guidance

Applications


• Suitable for axial support in industrial gearboxes
• Used with rotational shafts requiring cylindrical bore mounts
• Ideal for thrust-bearing arrangements in pump assemblies
• Can be used for vertical shaft axial positioning
• Suitable for machines needing open end access for inspection

What bore accommodation does it provide for shaft mounting?


It accepts a cylindrical bore with an inside diameter of 85 mm for standard shaft fits.

What materials contact the rolling elements and races?


The raceways are MADE from bearing steel and the cage is constructed from steel, providing consistent contact surfaces.

How thick are the bearing races across the assembly?


The race width measures 19 mm, defining the axial support zone for the rolling elements.

What outer envelope should designers allocate for housing the bearing?


The external flange or housing should allow for an outside diameter of 110 mm to ensure correct seating.

관련된 링크들