FAG 2309-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS 제품 번호:
- 260-0408
- 제조사 부품 번호:
- 2309-2RS-TVH
- 제조업체:
- FAG
Subtotal (1 unit)*
₩253,640.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0408
- 제조사 부품 번호:
- 2309-2RS-TVH
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Plastic | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 12.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 38.5kN | |
| Standards/Approvals | No | |
| Series | 23..-2RS-TVH | |
| Bore Type | Parallel | |
| Limiting Speed | 4.2rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Plastic | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 12.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 38.5kN | ||
Standards/Approvals No | ||
Series 23..-2RS-TVH | ||
Bore Type Parallel | ||
Limiting Speed 4.2rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
제외
- COO (Country of Origin):
- DE
Schaeffler 3 Medium Series Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 2309-2RS-TVH
This ball bearing is designed for versatile applications, featuring a self-aligning design that facilitates effective performance under varying misalignment conditions. With an inside diameter of 45mm and an outside diameter of 100mm, this robust bearing supports a race width of 36 mm. The steel composition, combined with a sealed arrangement, enhances durability and functionality in various industries.
Features & Benefits
• Self-aligning design accommodates shaft misalignment
• Sealed on both sides to guard against contaminants
• Two rows of balls provide high load capacity
• Plastic cage reduces weight without sacrificing strength
• Capable of operating at temperatures from -20°C to 100°C
Applications
• Used in mechanical systems requiring precise alignment
• Ideal for automation and robotics
• Utilised in electrical machines for reliable operation
• Suitable for the automotive industry to reduce wear and tear
What is the significance of the sealing arrangement in this bearing?
The sealed design effectively prevents the ingress of dirt and moisture, which ensures optimal performance and prolongs the lifespan of the bearing. This feature is crucial for applications operating in adverse conditions.
How do the inside and outside diameters affect functionality?
The 45mm inside diameter allows for fitting into specific shaft sizes, while the 100mm outside diameter provides compatibility with a range of housing dimensions, ensuring stability and performance under load.
What load ratings should I consider during selection?
The basic dynamic load rating is 38.5 kN, and the static load rating stands at 12.7 kN. These ratings guide appropriate application environments, ensuring the bearing operates within safe limits to prevent failure or damage.
관련된 링크들
- FAG 2309-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1309-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1209-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD