FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS 제품 번호:
- 260-0571
- 제조사 부품 번호:
- 2209-K-2RS-TVH-C3
- 제조업체:
- FAG
Subtotal (1 unit)*
₩136,520.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩136,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0571
- 제조사 부품 번호:
- 2209-K-2RS-TVH-C3
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 7.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22kN | |
| Standards/Approvals | No | |
| Series | TVH | |
| Bore Type | Tapered | |
| Limiting Speed | 4650rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Flange Outside Diameter | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 7.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22kN | ||
Standards/Approvals No | ||
Series TVH | ||
Bore Type Tapered | ||
Limiting Speed 4650rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Flange Outside Diameter 85mm | ||
Schaeffler TVH Series Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209-K-2RS-TVH-C3
This ball bearing is a self-aligning rotary component designed for applications requiring axial misalignment accommodation and closed-end protection. It combines steel rolling elements and rings with a tapered bore arrangement to suit mounted or shrunk-fit shafts, while maintaining performance at elevated rotational speeds.
Features and Benefits:
• Rated for continuous operation up to4650r/min to support high-speed shafts
• Two-row internal design improves load distribution under misalignment
• C3 internal clearance reduces operating friction at thermal expansion
• Polyamide cage lowers operating noise and reduces lubricant demand
• Dynamic capacity of22kN enhances endurance under variable loads
• Static capacity of7.3kN resists deformation during standstill loads
• Two-row internal design improves load distribution under misalignment
• C3 internal clearance reduces operating friction at thermal expansion
• Polyamide cage lowers operating noise and reduces lubricant demand
• Dynamic capacity of22kN enhances endurance under variable loads
• Static capacity of7.3kN resists deformation during standstill loads
Applications
• Suitable for conveyor head and tail shaft bearings
• Ideal for gearboxes requiring misalignment tolerance
• Used with agricultural machinery subject to shock loads
• Can be used for industrial fan and blower spindles
• Appropriate for pulley and tensioner assemblies with tapered bore
• Ideal for gearboxes requiring misalignment tolerance
• Used with agricultural machinery subject to shock loads
• Can be used for industrial fan and blower spindles
• Appropriate for pulley and tensioner assemblies with tapered bore
How does the tapered bore affect mounting?
The tapered bore enables interference mounting using a matching sleeve for precise axial positioning and secure shaft fixation.
What materials contact the rolling elements?
The raceways and balls are MADE of steel, providing compatible hardness and wear resistance for bearing contacts.
How does the closed end influence lubricant retention?
The closed end limits contamination ingress and assists in retaining lubricant within the bearing assembly during operation.
What raceway configuration assists alignment?
The bearing uses plain raceways configured to permit angular displacement between inner and outer rings for self-alignment.
관련된 링크들
- FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 3209-BD-XL-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 1309-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2209 45 mm ID 2 Row Ball Bearing -, 85 mm OD