FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS 제품 번호:
- 260-0402
- 제조사 부품 번호:
- 2304-2RS-TVH
- 제조업체:
- FAG
Subtotal (1 unit)*
₩107,920.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0402
- 제조사 부품 번호:
- 2304-2RS-TVH
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.35kN | |
| Dynamic Load Rating | 12.7kN | |
| Series | 23..-2RS-TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.35kN | ||
Dynamic Load Rating 12.7kN | ||
Series 23..-2RS-TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
제외
- COO (Country of Origin):
- DE
Schaeffler 3 Medium Series Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 2304-2RS-TVH
This ball bearing is a self-aligning type designed for high load applications. With an inside diameter of 20mm and an outside diameter of 52mm, it features a race width of 21mm. The sealing arrangement ensures protection on both sides, making it particularly suitable for environments requiring maintenance-free operations. The material construction includes steel for durability and polyamide for the cage, providing a balanced combination of strength and resilience.
Features & Benefits
• Self-aligning feature allows for angular misalignment compensation
• Sealed on both sides to minimise contamination and wear
• Constructed from steel for enhanced load-bearing capacity
• Polyamide cage design offers lightweight yet robust support
• High static load rating of 3.35kN ensures dependable performance
• Radial internal clearance classified as normal for versatile applications
Applications
• Used in machinery where misalignment may occur
• Suitable for automotive and agricultural equipment
• Ideal for various standard rotating machine parts
• Utilised in industries requiring high-speed performance
What is the maximum operating temperature for this bearing?
The maximum operating temperature is 100°C, allowing for versatility across different applications.
How does the design support high load capacity?
The ball bearing features a dynamic load rating of 12.7kN, enabling it to efficiently handle substantial radial loads while maintaining performance.
What type of lubrication is recommended for this product?
It is filled with low-noise ball bearing grease, ensuring smooth operation suitable for applications with lower noise requirements.
What are the dimensions for mounting this bearing?
The minimum diameter shaft shoulder is 27mm, and the maximum diameter of the housing shoulder is 45mm, providing flexibility in mounting configurations.
관련된 링크들
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 11205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 4205-BB-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 2205-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 3205-BD-XL-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width