RS PRO 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- RS 제품 번호:
- 234-6870
- 제조사 부품 번호:
- 51101
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩22,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,960.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩24,960.00 | - |
| 5 + | ₩20,540.00 | ₩22,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-6870
- 제조사 부품 번호:
- 51101
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 26mm | |
| Race Width | 9mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.4kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 26mm | ||
Race Width 9mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.4kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Thrust Ball | ||
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- NTN 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- NSK 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- SKF 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- RS PRO 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- FAG 51101 1 Row Deep Groove Ball Bearing - 12 mm ID, 26 mm OD
- SKF 51200 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD