SKF 51200 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

₩45,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6292
제조사 부품 번호:
51200
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

11mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

18.6kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

11000rpm

Bearing Type

Thrust Ball

Flange Outside Diameter

26mm

SKF Ball Bearing, Thrust Bearing Type, Open Ended, 10mm ID, 26mm OD - 51200


Put a positive spin on machine movement with this ball bearing from SKF. As a single-direction, thrust-type bearing it supports axial loads to take the pressure off gear and motor shafts. A dynamic load rating of 12.7kN ensures the unit makes light work of heavy loads that are applied as it rotates. It's made from bearing steel to shrug off compression and tension stresses. This strong material is resistant to wear, giving the bearing a long life. Thanks to its compact outer diameter of 26mm, this is a suitable option for fitting inside small devices and tools to keep components turning smoothly and efficiently.

• Cylindrical shape means it's a doddle to mount

• Ground bore washers achieve a close, vibration-free fit

• Bearing pulls apart for easy servicing and maintenance

• Possible to swap out components, making it adaptable

Applications


• Machine tools

• Domestic appliances

• Robotics systems

• Industrial automation

• Pumps and fans

The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 10 mm ID and 26 mm OD.

What's the limiting speed of this ball bearing?


Bearing material is of bearing steel

Cylindrical bore type

This ball bearing has a limiting speed of 11,000 revolutions per minute, so it has no trouble matching the pace of fast-moving machines.

관련된 링크들