SKF 6403-2RS1 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- RS 제품 번호:
- 233-7163
- 제조사 부품 번호:
- 6403-2RS1
- 제조업체:
- SKF
Subtotal (1 unit)*
₩131,440.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩131,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7163
- 제조사 부품 번호:
- 6403-2RS1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 22.9kN | |
| Series | 6403 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 22.9kN | ||
Series 6403 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 6403 Series Ball Bearing, 62mm Outside Diameter, 17mm Inside Diameter - 6403-2RS1
This ball bearing is a single-row deep-groove component designed to support radial and limited axial loads in rotating equipment. It employs steel rolling elements and a sealed end arrangement to operate in environments where contamination control and consistent internal clearance are required. The bearing is suitable for applications requiring moderate speed capability and defined load capacities.
Features and Benefits:
• Sealed ends reduce ingress of contaminants and extend service intervals
• Sheet-metal cage ensures controlled ball spacing for smooth rotation
• Cylindrical bore allows straightforward shaft fitting and alignment
• Internal clearance CN provides predictable axial displacement under load
• Limiting speed 8,500 r/min supports moderately high-speed operation
• Dynamic load rating 22.9 kN delivers sustained load-carrying capacity
• Sheet-metal cage ensures controlled ball spacing for smooth rotation
• Cylindrical bore allows straightforward shaft fitting and alignment
• Internal clearance CN provides predictable axial displacement under load
• Limiting speed 8,500 r/min supports moderately high-speed operation
• Dynamic load rating 22.9 kN delivers sustained load-carrying capacity
Applications
• Suitable for small electric motor assemblies requiring sealed bearings
• Used for gearbox idler and intermediate shaft support duties
• Ideal for industrial fans and blowers with sealed component needs
• Can be used for conveyor rollers operating at moderate speeds
• Used with pump shafts requiring consistent internal clearance
• Used for gearbox idler and intermediate shaft support duties
• Ideal for industrial fans and blowers with sealed component needs
• Can be used for conveyor rollers operating at moderate speeds
• Used with pump shafts requiring consistent internal clearance
What material is used for the rolling elements?
The balls are manufactured from steel.
How does the sealing affect maintenance needs?
Sealed ends reduce routine cleaning and the frequency of lubrication ingress.
What is the static load capability for stall or shock conditions?
The static load rating is 10.8 kN.
What cage construction is employed and why does it matter?
A sheet-metal cage is used to maintain ball separation and reduce variations in frictional contact.
How many rows of rolling elements are present?
There is a single row of deep-groove balls.
관련된 링크들
- SKF 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6403C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6403ZZ/5K 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6403-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD