SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS 제품 번호:
- 233-7090
- 제조사 부품 번호:
- 2212 ETN9/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩265,520.00
재고있음
- 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩265,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7090
- 제조사 부품 번호:
- 2212 ETN9/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48.8kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48.8kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Self-aligning ball bearings Series Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 2212 ETN9/C3
This ball bearing is a self-aligning bearing designed to accommodate shaft misalignment and support rotating assemblies in industrial machinery. It features an open-end configuration and a cylindrical bore, allowing straightforward mounting on shafts where alignment correction and radial load distribution are required. The construction uses steel balls and a non-metallic cage to maintain rolling element spacing under operational conditions.
Features and Benefits:
• Double-row layout provides enhanced load distribution and higher capacity
• Dynamic capacity of 48.8 kN supports sustained radial loads
• Static capacity of 17 kN resists heavy stationary loads during downtime
• Limiting speed rated at 8,000 r/min enables moderately high-speed operation
• Internal clearance class C3 allows for thermal expansion without seizure
• Non-metallic cage reduces friction and limits electrical conductivity
• Dynamic capacity of 48.8 kN supports sustained radial loads
• Static capacity of 17 kN resists heavy stationary loads during downtime
• Limiting speed rated at 8,000 r/min enables moderately high-speed operation
• Internal clearance class C3 allows for thermal expansion without seizure
• Non-metallic cage reduces friction and limits electrical conductivity
Applications
• Suitable for conveyor drive shafts requiring misalignment tolerance
• Ideal for gearboxes with moderate rotational speeds
• Used with electric motor end supports needing radial load capacity
• Can be used for agricultural equipment facing shaft deflection
• Appropriate for pump shafts operating at intermittent high loads
• Ideal for gearboxes with moderate rotational speeds
• Used with electric motor end supports needing radial load capacity
• Can be used for agricultural equipment facing shaft deflection
• Appropriate for pump shafts operating at intermittent high loads
What bore type is used for shaft mounting?
It has a cylindrical bore to fit standard cylindrical shafts.
How is axial misalignment handled in operation?
The bearings self-aligning geometry compensates shaft deflections without additional adjustments.
What rolling elements does it use and why does that matter?
Steel balls are employed to deliver predictable contact behaviour and fatigue life under radial loading.
What end condition affects maintenance access?
The open-end design permits Visual inspection and re-lubrication access where applicable.
What cage material influences electrical and wear characteristics?
The non-metallic cage lowers electrical continuity and can reduce wear at contact points.
관련된 링크들
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 E-2RS1TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD