Subtotal (1 unit)*
₩160,400.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1766
- 제조사 부품 번호:
- 1212 ETN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 12.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.2kN | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 12.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.2kN | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 1212 ETN9
This self-aligning ball bearing is designed to optimise performance under various conditions. With an inside diameter of 60mm, outside diameter of 110mm, and a race width of 22mm, it is built to withstand significant loads. The open type sealing arrangement ensures ease of maintenance and adaptability in diverse environments.
Features & Benefits
• Dual row design supports higher load capacity and stability
• Open type configuration simplifies maintenance and lubrication
• Steel construction provides durability for extensive use
• Dynamic load rating of 31.2 kN ensures reliable performance
• Permissible angular misalignment of 2.5° enhances operational flexibility
• Non-metallic cage reduces weight while maintaining structural integrity
• Open type configuration simplifies maintenance and lubrication
• Steel construction provides durability for extensive use
• Dynamic load rating of 31.2 kN ensures reliable performance
• Permissible angular misalignment of 2.5° enhances operational flexibility
• Non-metallic cage reduces weight while maintaining structural integrity
Applications
• Utilised in automation systems for precise movement control
• Designed for use in electric motors for improved efficiency
• Suitable for in mechanical transmission systems
• Employed in various industrial machinery requiring robust support
• Designed for use in electric motors for improved efficiency
• Suitable for in mechanical transmission systems
• Employed in various industrial machinery requiring robust support
What load ratings should be considered when selecting a suitable bearing for heavy machinery?
This bearing has a dynamic load rating of 31.2 kN and a static load rating of 12.2 kN, making it suitable for heavy operational demands.
How does this bearing perform in environments with angular misalignment?
It accommodates permissible angular misalignment of 2.5°, which helps maintain performance even under less-than-ideal alignment conditions.
What material choices affect the longevity of a bearing in user applications?
The steel construction of this bearing offers durability, while the non-metallic cage contributes to its lightweight and resilience in demanding conditions.
Can you explain the benefits of maintaining an open type ball bearing?
The open type design allows for easy access to lubrication points and facilitates inspection and maintenance, improving the overall longevity of the bearing.
관련된 링크들
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1312 ETN9 60 mm ID 2 Row Ball Bearing -, 130 mm OD