Subtotal (1 unit)*
₩391,800.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩391,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-0094
- 제조사 부품 번호:
- 6317/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Series | 6317 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Series 6317 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ended, 85mm ID, 180mm OD - 6317/C3
Limit friction in the moving parts of your industrial machinery using this deep-groove ball bearing from SKF. Its cage and rolling elements are made from hardwearing steel, which resists corrosion and delivers long-lasting performance. An open-ended design means that the balls are exposed and easy to lubricate to keep your system running smoothly. A dynamic load rating of 140kN and a fatigue limit load of 96.5kN indicate that this bearing can support heavy weights even in machinery that runs at constantly high speeds.
Features & Benefits
• Versatile deep-groove design to support both axial and radial loads
• Inside diameter of 85mm and outside diameter of 180mm for compatibility with larger shafts
• Limiting speed of 5000r/min and reference speed of 8000r/min to run cool and fast
Applications
• Automotive industry
• Centrifugal pumps
• Manufacturing plants
What might cause a bearing to fail?
Common causes for bearing failure are improper alignment, looseness or friction. To avoid these, you should correctly align, retighten and lubricate your bearings at regular intervals, so you can rely on them for long-lasting use.
관련된 링크들
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EEC3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD