Subtotal (1 unit)*
₩1,882,760.00
일시적 품절
- 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,882,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8329
- 제조사 부품 번호:
- 6317 M/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 96.5kN | |
| Dynamic Load Rating | 140kN | |
| Bore Type | Parallel | |
| Series | 6317 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 96.5kN | ||
Dynamic Load Rating 140kN | ||
Bore Type Parallel | ||
Series 6317 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 85 mm ID, 180 mm OD - 6317 M/C3
As it produces low levels of friction, this deep-groove ball bearing from SKF is suitable for applications with high and very high speeds. As it handles radial and axial loads in both directions, it's useful in a variety of everyday gadgets like fans and compressors. It's simple to maintain and is optimised to ensure long lubricant life for enhanced durability and reliability. Low noise, vibration and operating temperatures mean you can expect low-maintenance performance from this ball bearing.
• Open end type
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 85 mm
• Outside diameter of 180 mm
• Basic dynamic load rating of 140 kN for radial and axial loads
Application Information
• Railways and other locomotive power applications
• Packaging industry
• Agricultural industry
• Food processing
Is this unit suitable for floating bearing arrangements?
Yes, you can use this deep-groove ball bearing in floating bearing arrangements. In this type of setup, the shaft is cross-located but is able to move axially to some distance between the end positions.
관련된 링크들
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317 M/C3VL0241 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD