SKF W 635-2Z 1 Row Ball Bearing - 5 mm ID, 19 mm OD

Subtotal (1 unit)*

₩39,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 19일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1947
제조사 부품 번호:
W 635-2Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

5mm

Product Type

Ball Bearing

Outside Diameter

19mm

Race Width

6mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

Race Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

880kN

Dynamic Load Rating

2.03kN

Series

W 635-2Z

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

43000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

SKF 3 Medium Series Ball Bearing, 5mm Inside Diameter, 19mm Outside Diameter - W 635-2Z


This ball bearing is a high-quality component designed specifically for various mechanical applications. It features an inner diameter of 5mm and an outer diameter of 19mm, making it suitable for tight spaces where efficiency is key. The design utilises stainless steel for enhanced durability and resistance to wear, ensuring reliable performance over time.

Features & Benefits


• High load ratings support demanding applications

• Stainless steel construction offers corrosion resistance

• Shielded on both sides to protect against debris

• Single row configuration provides simplicity and reliability

• Designed for various automation and mechanical uses

• Compact size makes it ideal for miniature assemblies

Applications


• Used in precision machinery for smooth operation

• Ideal for electrical components and robotics

• Suitable for automotive requiring compact bearings

• Utilised in conveyors to ensure efficient motion

• Effective in electronic devices where durability is essential

What is the significance of the bearing's load ratings?


The static load rating of 880 kN indicates the maximum load it can withstand when stationary, while the dynamic load rating of 2.03 kN represents its capability under motion. This ensures safe operation within specified limits across various applications.

How does the sealing arrangement benefit the performance?


Having shields on both sides prevents dirt and moisture from entering, which prolongs the life of the bearing and maintains optimal performance in environments exposed to contaminants.

Can this bearing be used in high-speed applications?


Yes, its deep groove design accommodates high-speed rotation and minimises friction, making it suitable for applications requiring rapid movement while ensuring stability and durability.

관련된 링크들