SKF 63800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 141 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩39,660.00
5 +₩32,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7159
제조사 부품 번호:
63800-2Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

7mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

830kN

Internal Clearance

CN

Dynamic Load Rating

1.72kN

Standards/Approvals

No

Series

63800

Bore Type

Parallel

Limiting Speed

38000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

19mm

COO (Country of Origin):
JP

SKF Ball Bearing, Deep-Groove Bearing Type, 10mm ID, 19mm OD, 7mm Race Width - 63800-2Z


Keep your equipment running like clockwork with this deep-groove ball bearing from SKF. It has integral seals on both ends to keep grease in and dust out, so you can rely on it for a long service life. As it handles static loads up to 0.83kN and dynamic ones of 1.72kN, this unit's ideal for use in small motors. It also accommodates axial and radial loads in both directions, so it's a versatile option. To make sure the bearing is strong and won't corrode in damp settings, it's made of sturdy steel.

• Limiting speed up to 22,000 r/min to suit fast-paced applications

• Bearing steel is heat-treated to withstand high-speed operation

• Sheet metal cage reduces contact between rolling elements to minimise friction

Applications


• Automotive industry

• Manufacturing facilities

• Robotics systems

The SKF Deep groove ball bearing is particularly versatile. It has a 10mm bore diameter and 19mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes.

What's the difference between limiting and reference speeds?


Single row

Cylindrical type bore

Steel type bearing

Reference speeds refer to the absolute fastest a bearing can go, but these speeds are unsustainable as they generate critical heat. Limiting speeds are the highest revolutions per minute your system can reach without hitting that critical limit, for continuous operation.

관련된 링크들