SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Subtotal (1 unit)*

₩164,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩164,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1927
제조사 부품 번호:
2211 EKTN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

25mm

Race Material

Steel

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

13.4kN

Internal Clearance

CN

Dynamic Load Rating

39kN

Series

2 Light

Standards/Approvals

No

Bore Type

Tapered

Limiting Speed

4300rpm

Flange Outside Diameter

100mm

Bearing Type

Self-Aligning

SKF Ball Bearing, 100mm Outside Diameter, 39 kN Dynamic Load Rating - 2211 EKTN9


This self-aligning ball bearing is suitable for applications that need high load capacity and exceptional performance. With an inside diameter of 55mm and an outside diameter of 100mm, it offers robust support for diverse mechanical requirements. Its open type ensures effective operation, making it well-suited for systems in automated, electrical, and mechanical industries where reliability is key.

Features & Benefits


• High dynamic load rating of 39kN improves performance

• Static load rating of 13.4kN allows for heavy loads

• Tapered bore design facilitates alignment and mounting

• Made from durable steel for extended service life

• Non-metallic cage decreases friction for smoother operation

Applications


• Used in conveyor systems for continuous movement

• Applied in robotics for accurate alignment and rotation

• Suitable for electric motors requiring dependable support

• Utilised in machinery needing high-load bearing solutions

What is the recommended operating speed for this component?


The reference speed is 12000r/min, while the limiting speed is 8500r/min, ensuring effective performance under standard conditions.

How do I determine the appropriate fit for installation?


The bearing interface with seat tolerances for standard conditions helps achieve proper fits, ensuring optimal functionality upon installation.

What are the implications of using this bearing in misalignment scenarios?


It can accommodate up to 2.5° of angular misalignment, decreasing risks associated with installation deviations while maintaining performance.

What maintenance steps are necessary to ensure longevity?


Regular inspections for wear and tear, along with appropriate lubrication, will help maintain efficiency and extend the service life.

관련된 링크들