SKF 2211 E-2RS1KTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩240,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩240,820.00
5 +₩198,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1924
제조사 부품 번호:
2211 E-2RS1KTN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

10.6kN

Dynamic Load Rating

27.6kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 2211 E-2RS1KTN9


This self aligning ball bearing is designed to accommodate misalignment while providing smooth operational efficiency. The 55 mm ball bearing features a double row construction, making it Ideal for high load applications. Constructed from Durable steel, this sealed ball bearing has an outside diameter of 100 mm and a race width of 25 mm, making it suitable for various industrial settings.

Features & Benefits


• Two rows of balls enhance load distribution and reliability
• Sealed design prevents contamination for increased lifespan
• Tapered bore allows easy mounting on tapered shafts
• High static and dynamic load ratings support demanding applications
• Non-metallic cage reduces weight while enhancing durability
• Permissible angular misalignment of 1.5 ° improves performance in uneven setups

Applications


• Used with electric motors for efficient power transmission
• Suitable for agricultural machinery to reduce downtime
• Ideal for conveyor systems requiring robust support
• Utilised in automation equipment for enhanced precision

What is the significance of the tapered bore design?


The tapered bore design allows for a secure fit on tapered shafts, facilitating easier mounting and dismounting. This design ensures proper alignment while accommodating variations in installation, contributing to operational stability.

How does the sealing arrangement affect performance?


The sealed design effectively shields the bearing from dirt, dust, and moisture, which significantly prolongs its service life and maintains operational performance even in harsh environments.

What load capacity can I expect from this bearing?


The static load rating is 10.6 kN, while the dynamic load rating is 27.6 kN, making it suitable for high load applications across various industrial sectors.

Is this bearing suitable for high-speed applications?


Yes, it can operate at a limiting speed of 4300 r/min, making it appropriate for applications that require both high speed and significant load-bearing capabilities.

관련된 링크들