SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

₩119,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩119,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1911
제조사 부품 번호:
2208 ETN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

23mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

10kN

Dynamic Load Rating

31.9kN

Bore Type

Cylindrical

Series

2 Light

Standards/Approvals

No

Limiting Speed

11000rpm

Bearing Type

Self-Aligning

SKF 2 Light Series Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 2208 ETN9


This ball bearing is a double-row self-aligning bearing designed to accommodate misalignment and support radial and light axial loads in rotating equipment. It is intended for installations requiring an open-end arrangement with a cylindrical bore and operates at elevated rotational speeds for industrial applications.

Features and Benefits:


• 11000 r/min maximum speed for high-speed operation
• 31.9 kN dynamic load rating for sustained load capacity
• 10 kN static load rating for resistance to stationary loads
• CN internal clearance for controlled internal play
• Non-metallic cage to reduce friction and noise
• Steel balls paired with self-aligning races for alignment tolerance

Applications


• Suitable for conveyor drive shafts subject to misalignment
• Ideal for high-speed electric motor spindle support
• Used with gearbox intermediate shafts handling radial loads
• Can be used for fan and blower shaft bearings
• Suitable for rolling equipment requiring open-end access

What bore configuration does the bearing require for mounting?


It requires a cylindrical bore Interface and is supplied with an open end for straightforward axial access.

How does the bearing manage slight shaft misalignment during operation?


The self-aligning race profile permits angular deviation between shaft and housing while maintaining rolling contact.

What materials contact the raceways and influence wear behaviour?


Hardened steel balls run in the raceways, determining contact fatigue and wear characteristics.

What operational constraint should be considered for lubrication and cooling at TOP speed?


At 11,000 r/min, the lubrication method and heat dissipation must be managed to maintain service temperatures within acceptable limits.

관련된 링크들