Subtotal (1 unit)*
₩107,420.00
재고있음
- 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1904
- 제조사 부품 번호:
- 2207 EKTN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.8kN | |
| Dynamic Load Rating | 30.2kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.8kN | ||
Dynamic Load Rating 30.2kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 2207 EKTN9
This ball bearing is a self-aligning type, designed to accommodate varying shaft misalignments while maintaining smooth operation. With an inside diameter of 35mm and an outside diameter of 72mm, it features a race width of 23mm. Manufactured from steel, this bearing is suitable for applications requiring reliable load management and durability.
Features & Benefits
• Self-aligning design ensures optimal alignment under load
• Open type enables ease of lubrication for maintenance
• Steel material provides high strength and longevity
• Dynamically rated for loads up to 30.2kN for reliability
• Two-row configuration enhances load distribution and stability
• Tapered bore facilitates straightforward installation on shafts
• Open type enables ease of lubrication for maintenance
• Steel material provides high strength and longevity
• Dynamically rated for loads up to 30.2kN for reliability
• Two-row configuration enhances load distribution and stability
• Tapered bore facilitates straightforward installation on shafts
Applications
• Utilised in machinery where misalignment occurs
• Suitable for rotating requiring low friction
• Commonly found in electrical and electronic equipment
• Effective in conveyor systems for smooth operation
• Ideal for manufacturing equipment that engages with bearings
• Suitable for rotating requiring low friction
• Commonly found in electrical and electronic equipment
• Effective in conveyor systems for smooth operation
• Ideal for manufacturing equipment that engages with bearings
What advantages does the self-aligning feature provide in operation?
The self-aligning feature allows the bearing to adjust to misalignment, reducing wear and extending the lifespan of both the bearing and associated components. This capability mitigates the negative effects of shaft deflection, ensuring smooth performance even in dynamic conditions.
What types of loads can this bearing effectively manage?
It is rated for a dynamic load capacity of 30.2kN and a static load capacity of 8.8kN, making it well-suited for applications with varying operational stresses, including those in heavy machinery and industrial settings.
How does the open-type design influence maintenance?
The open-type design allows for easy access for lubrication, ensuring that the bearing can be properly maintained to reduce friction and heat buildup, which ultimately promotes longevity and efficiency in operation.
관련된 링크들
- SKF 2207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 ETN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD