SKF 1207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS 제품 번호:
- 209-1753
- 제조사 부품 번호:
- 1207 EKTN9/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩74,180.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1753
- 제조사 부품 번호:
- 1207 EKTN9/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 1207 EKTN9/C3
This self-aligning ball bearing is designed for various industrial applications, featuring an inside diameter of 35mm and an outside diameter of 72mm. This open type design allows for easy operation while accommodating some misalignment. Constructed from high-quality steel, it ensures robustness and durability, with a race width of 17mm making it ideal for heavy-duty tasks.
Features & Benefits
• Self-aligning feature compensates for shaft misalignment
• C3 clearance optimises performance under load
• Tapered bore design enhances fitting accuracy
• Open type construction allows for easy lubrication
• Double-row design improves load distribution and stability
• Dynamic load rating of 19kN supports heavy operations
Applications
• Used for mounting in rotating machinery
• Suitable for conveyor systems and processing equipment
• Utilised in electric motors and generators
• Employed in various mechanical transmissions and assemblies
How does the self-aligning feature contribute to performance?
This feature allows the bearing to adjust itself when misalignment occurs, reducing wear and prolonging service life by ensuring consistent contact with the raceway.
What kind of environment can this bearing be used in?
It is ideal for normal operating conditions due to its open type design which allows adequate airflow, helping to dissipate heat during operation.
What maintenance is required to ensure optimal performance?
Periodic lubrication is essential to minimise friction and prevent premature wear, allowing for smoother operation and longevity of the bearing.
What is the effect of the C3 clearance in operation?
The C3 clearance provides a wider than normal internal space, permitting thermal expansion and accommodating operational changes without compromising performance.
How does the weight of this bearing affect its application?
With a mass of 0.32kg, it is lightweight enough for easy installation while being robust enough to handle significant loads in various applications.
관련된 링크들
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SNR 1207 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 EKTN9 30.09 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD