Subtotal (1 unit)*
₩24,060.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1865
- 제조사 부품 번호:
- 16100
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.36kN | |
| Dynamic Load Rating | 5.07kN | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.36kN | ||
Dynamic Load Rating 5.07kN | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 10mm ID, 28mm OD - 16100
Choose this deep-groove ball bearing from SKF for smooth movement in your rotating industrial equipment. It's a versatile option that accommodates axial and radial loads in both directions. An open-ended design lets you easily top-up the grease for easy re-lubrication and at-a-glance maintenance checks. A precision-engineered plain raceway and cage are on hand to keep the rolling elements steady and prevent them from vibrating in demanding conditions. Thanks to its compact dimensions of 10mm ID and 28mm OD, you can easily fit this bearing on smaller shafts.
Features & Benefits
• Dynamic load limit of 5.07kN to withstand heavy-duty systems
• 240g weight puts minimal strain on your setup
Applications
• Transport industry
• Construction equipment
• Material handling
• Aerospace engineering
What's this bearing made from?
This bearing is made from tough steel that's resistant to corrosion so you can be sure of an extended service life, even in damp conditions.
What's the speed capacity of this bearing?
This ball bearing has a reference speed of 60,000r/min and a limiting speed of 38,000r/min. This means you can rely on it to handle fast-paced applications.
관련된 링크들
- SKF 16100-2Z 1 Row Ball Bearing - 10 mm ID, 28 mm OD
- FAG 16100-A-2Z 1 Row Ball Bearing - 10 mm ID, 28 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 61902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 51201 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 53201 1 Row Ball Bearing - 12 mm ID, 28 mm OD