SKF 61902 1 Row Ball Bearing - 15 mm ID, 28 mm OD

Subtotal (1 unit)*

₩30,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7037
제조사 부품 번호:
61902
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

7mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.24kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Standards/Approvals

No

Series

61902

Limiting Speed

34000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

28mm

Race Type

Plain

SKF Ball Bearing, Deep-Groove Bearing Type, 7mm Race Width, 15mm ID, 28mm OD - 61902


Lighten the load on your high-speed applications with this ball bearing from SKF. It handles axial and radial loads in both directions to streamline the performance of your machinery. Because the unit's designed to generate low friction, it's energy-efficient and runs quietly. Heat generation is also reduced, giving the unit a reliably long lifespan. The strong sheet metal cage is tough enough to handle the demands of heavy-duty environments.

Features & Benefits


• Radial internal clearance minimises play and ensures stability

• Limiting speed of 34,000r/min assures you this ball bearing has what it takes to drive high-speed rotations

• Balls made from bearing steel resist corrosion for improved durability

Applications


• Domestic appliances

• Printing and copying applications

• Industrial fans

• HVAC systems

• Medical equipment

What's the dynamic load rating of this ball bearing?


It has a dynamic load rating of 4.36kN, meaning it can handle heavy loads and tougher jobs.

How often do I need to replace my ball bearings?


This depends on where and how they're used. Look for signs of misalignment such as wobbling, as well as unusual noises like hums and clicks, as indicators that it's time for replacement.

관련된 링크들