SKF 16012 1 Row Ball Bearing - 60 mm ID, 95 mm OD

Subtotal (1 unit)*

₩101,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1842
제조사 부품 번호:
16012
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

95mm

Race Width

11mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

15kN

Dynamic Load Rating

20.8kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

95mm

Race Type

Plain

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, 60mm ID, 95mm OD, 11mm Race Width - 16012


Keep system performance on a roll with this ball bearing from SKF. It's a versatile component that handles radial and axial loads in both directions. As the bearing supports dynamic loads up to 20.8kN and static loads up to 15kN without breaking a sweat, it's suitable for use in heavy-duty applications. Mounting is a cinch as you can simply slide it over your axle or shaft. A compact inside diameter of 60mm, outside diameter of 95mm and race width of 11mm mean it won't take up too much space.

Features & Benefits


• Open ends for easy relubrication

• Rugged bearing-steel balls for resistance to corrosion and impact

• Light weight of 290g to put minimal strain on your equipment

Applications


• Electric motors

• Automotive manufacturing

• Office machinery

• Medical instruments

Can this ball bearing support high rotational speeds?


Yes, this ball bearing has a limiting speed of 9500rpm, so it won't be slowed down by demanding applications.

What's the advantage of a deep-groove bearing type?


A deep-groove bearing like this one can handle heavier loads than other types of bearings while generating minimal friction, so it's just the thing for use in heavy-duty environments.

관련된 링크들