대량 구매 할인 받기
6개 더 담고 ₩12,840.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩53,600.00
재고있음
- 추가로 2026년 11월 23일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩53,600.00 | - |
| 6 - 24 | ₩51,460.00 | ₩12,840.00 |
| 25 + | ₩49,320.00 | ₩107,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-3581
- 제조사 부품 번호:
- 6012-2Z
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Parallel | |
| Series | 6012 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Parallel | ||
Series 6012 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
제외
SKF Ball Bearing, Deep-Groove Bearing Type, Shielded Ends, 60mm ID, 95mm OD - 6012-2Z
Put paid to friction and vibration in your equipment's moving parts with this ball bearing from SKF. It's a deep-groove unit that handles axial and radial loads in both directions, making it a versatile choice. Thanks to its durable steel construction, it shrugs off wear and handles impact without breaking a sweat, making it suitable for harsh environments. Its 60mm internal diameter is the right fit for large-sized shafts. Shielding on both ends prevents dust and contaminants from getting into the rolling parts, so you can be sure of long-term performance.
Features & Benefits
• Race width of 18mm allows for smooth movement of the bearing's balls
• Precision-engineered to keep the rolling parts accurately spaced, which minimises noise
• Limiting speed of 7500r/min and reference speed of 15000r/min makes it the right choice for fast-paced applications
• Dynamic load rating of 30.7kN and static load rating of 23.3kN for use in heavy-duty settings
Applications
• Food production industry
• Marine engineering
• Construction sites
How do I maintain this ball bearing?
This unit is made of weatherproof material that stands the test of time with minimal need for maintenance. As it's shielded, you don't need to worry about relubrication.
관련된 링크들
- SKF 6012-2Z/C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS PRO 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2RS1 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD