SKF 1208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS 제품 번호:
- 209-1755
- 제조사 부품 번호:
- 1208 EKTN9/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩86,660.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩86,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1755
- 제조사 부품 번호:
- 1208 EKTN9/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.95kN | |
| Dynamic Load Rating | 19.9kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Tapered | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.95kN | ||
Dynamic Load Rating 19.9kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Tapered | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- IT
SKF Self-aligning ball bearings Series Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 1208 EKTN9/C3
This ball bearing is a self-aligning, double-row component designed to accommodate shaft misalignment while supporting radial loads in rotating assemblies. It features an open-end design with steel balls and a tapered bore for secure mounting on conical shaft seats. The bearing is intended for applications requiring moderate static and dynamic load capacity and suitability at elevated rotational speeds.
Features and Benefits:
• C3 internal clearance reduces operating friction for thermal expansion
• 11,000 r/min limiting speed permits high-speed rotation
• 19.9 kN dynamic load capacity sustains heavy radial forces
• 6.95 kN static rating resists deformation under standstill loads
• Non-metallic cage lowers noise and decreases wear
• Tapered bore eases axial positioning on shafts
• 11,000 r/min limiting speed permits high-speed rotation
• 19.9 kN dynamic load capacity sustains heavy radial forces
• 6.95 kN static rating resists deformation under standstill loads
• Non-metallic cage lowers noise and decreases wear
• Tapered bore eases axial positioning on shafts
Applications
• Suitable for tapered-bore double-row ball bearing for shafts in drives
• Ideal for equipment needing 40x80x18 self-aligning ball bearing form factor
• Used with rotating machinery that demands high-speed 11,000 r/min self-aligning bearing operation
• Can be used for assemblies requiring open-end self-aligning ball bearing 80 mm OD mounting
• Used for systems needing 40 mm bore tapered inner-ring bearing seating
• Ideal for equipment needing 40x80x18 self-aligning ball bearing form factor
• Used with rotating machinery that demands high-speed 11,000 r/min self-aligning bearing operation
• Can be used for assemblies requiring open-end self-aligning ball bearing 80 mm OD mounting
• Used for systems needing 40 mm bore tapered inner-ring bearing seating
How does the tapered bore affect mounting and adjustment?
The tapered inner ring enables axial position control during installation by using a tapered sleeve or nut to achieve a secure interference fit on the shaft.
What operational advantage does the two-row arrangement provide?
The dual-row configuration increases radial load capacity and improves alignment tolerance compared with single-row designs, helping to maintain contact under misalignment.
How does the cage material influence service behaviour?
A non-metallic cage reduces friction and acoustic emissions while offering compatibility with lubrication regimes to decrease wear rates.
What bearing characteristics determine resistance to static deformation?
The static load rating quantifies the bearing's capacity to withstand applied loads without permanent shape change when stationary, guiding selection for press-fit or heavy-load stop conditions.
관련된 링크들
- SKF 1208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2216 EKTN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2216 EKTN9/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD