SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

₩182,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩182,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-9794
제조사 부품 번호:
2307 EKTN9/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

11.2kN

Dynamic Load Rating

39.7kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Tapered

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT

SKF Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 2307 EKTN9/C3


This self-aligning ball bearing is a precision-engineered component designed for various mechanical applications. With an inside diameter of 35mm and an outside diameter of 80mm, this bearing features a race width of 31mm. The open type design provides advantages in environments where lubrication and maintenance are easier to manage. Manufactured from durable steel, it efficiently handles dynamic and static loads.

Features & Benefits


• Self-aligning feature accommodates angular misalignment

• Robust steel construction ensures longevity in demanding applications

• High static and dynamic load ratings support heavy machinery

• C3 clearance optimises performance under high-load conditions

• Tapered bore design allows easy mounting and alignment

• Non-metallic cage enhances overall bearing reliability and reduces wear

Applications


• Used in various automation equipment

• Commonly found in electrical machinery and motors

• Integrated into mechanical assemblies requiring load support

• Essential for precision instruments in engineering environments

How does the self-aligning feature improve installation?


This bearing can automatically adjust to slight misalignments during installation, ensuring smooth operation without additional adjustments, which simplifies the mounting process in machinery.

What load ratings should I consider for my specific application?


This component possesses a basic dynamic load rating of 39.7 kN and a static load rating of 11.2 kN, making it suitable for high-load applications within those limits.

What are the recommended operating speeds for this bearing?


The reference speed is around 16,000 r/min, while the limiting speed is 12,000 r/min, making it ideal for high-speed applications within these parameters.

Can this bearing withstand angular misalignments?


Yes, it permits a maximum angular misalignment of up to 3°, allowing flexibility in setups where exact alignment may not be achievable.

What factors should I consider regarding lubrication for optimal performance?


Regular lubrication ensures reduced friction and wear; while this component is an open type bearing, it is essential to maintain a suitable lubrication schedule to prolong its lifespan.

관련된 링크들